767130-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.950.34900
Datasheet
Image for 767130-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767130-7

DigiKey Part Number
767130-7-ND
Manufacturer
Manufacturer Product Number
767130-7
Description
CONN RCPT 266POS SMD GOLD
Customer Reference
Detailed Description
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767130-7 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm
Number of Positions
266
Height Above Board
0.587" (14.91mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767130-7TE Connectivity AMP Connectors05767130-7-NDkr.950.34900Direct
Obsolete
This product is no longer manufactured. View Substitutes