
767054-7 | |
|---|---|
DigiKey Part Number  | A144438-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 767054-7  | 
Description  | CONN RCPT 266P SMD PALLAD-NICKEL  | 
Customer Reference  | |
Detailed Description  | 266 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 767054-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Type  | Receptacle, Center Strip Contacts  | |
Number of Positions  | 266  | |
Pitch  | 0.025" (0.64mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide, Ground Bus (Plane)  | |
Contact Finish  | Palladium-Nickel  | |
Contact Finish Thickness  | 5.00µin (0.127µm)  | |
Mated Stacking Heights  | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm  | |
Height Above Board  | 0.236" (6.00mm)  | |
Base Product Number  | 







