Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade


CGA4J2X5R1C684K125AA | |
|---|---|
DigiKey Part Number | 445-12648-2-ND - Tape & Reel (TR) 445-12648-1-ND - Cut Tape (CT) 445-12648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1C684K125AA |
Description | CAP CER 0.68UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1C684K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E684K125AC | TDK | 3.395 | 445-174823-1-ND | kr.2.47000 | Upgrade |
| CGA4J1X8R1E684K125AE | TDK | 0 | 445-174805-2-ND | kr.0.81596 | Upgrade |
| CGA4J2X7R1C684K125AA | TDK | 5.147 | 445-5688-1-ND | kr.1.20000 | Upgrade |
| CGA4J3X5R1V684K125AB | TDK | 1.940 | 445-12679-1-ND | kr.2.35000 | Upgrade |
| CGA4J3X7R1E684K125AB | TDK | 57.416 | 445-5686-1-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.24305 | kr.486.10 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |






