Upgrade
Similar
Similar


CGA4J3X8R1C684K125AB | |
|---|---|
DigiKey Part Number | 445-12810-2-ND - Tape & Reel (TR) 445-12810-1-ND - Cut Tape (CT) 445-12810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1C684K125AB |
Description | CAP CER 0.68UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1C684K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E684K125AC | TDK | 3.395 | 445-174823-1-ND | kr.2.47000 | Upgrade |
| C0805C684J3NACAUTO | KEMET | 2.542 | 399-12975-1-ND | kr.7.86000 | Similar |
| CL21B684KOFVPNC | Samsung Electro-Mechanics | 0 | 1276-CL21B684KOFVPNCTR-ND | kr.0.20621 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64399 | kr.1,287.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.12860 | kr.56.43 |
| 100 | kr.0.99540 | kr.99.54 |
| 500 | kr.0.76816 | kr.384.08 |
| 1.000 | kr.0.69727 | kr.697.27 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |




