


AC0805KKX7R7BB684 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB684TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB684CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.97900 | kr.9.79 |
| 50 | kr.0.70920 | kr.35.46 |
| 100 | kr.0.62530 | kr.62.53 |
| 500 | kr.0.48564 | kr.242.82 |
| 1.000 | kr.0.44250 | kr.442.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38938 | kr.1,168.14 |
| 6.000 | kr.0.36338 | kr.2,180.28 |
| 9.000 | kr.0.35036 | kr.3,153.24 |
| 15.000 | kr.0.33595 | kr.5,039.25 |
| 21.000 | kr.0.32752 | kr.6,877.92 |
| 30.000 | kr.0.31405 | kr.9,421.50 |
| 36.000 | kr.0.31353 | kr.11,287.08 |
| 72.000 | kr.0.30265 | kr.21,790.80 |
| 75.000 | kr.0.30196 | kr.22,647.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

