0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R8BB684

DigiKey Part Number
13-AC0805KKX7R8BB684TR-ND - Tape & Reel (TR)
13-AC0805KKX7R8BB684CT-ND - Cut Tape (CT)
13-AC0805KKX7R8BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R8BB684
Description
CAP CER 0.68UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R8BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.93800kr.9.38
50kr.0.67720kr.33.86
100kr.0.59660kr.59.66
500kr.0.46118kr.230.59
1.000kr.0.41945kr.419.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35043kr.1,051.29
6.000kr.0.32647kr.1,958.82
9.000kr.0.31447kr.2,830.23
15.000kr.0.30118kr.4,517.70
21.000kr.0.29341kr.6,161.61
30.000kr.0.28593kr.8,577.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250