0.68 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J1X8R1E684K125AC

DigiKey Part Number
445-174823-2-ND - Tape & Reel (TR)
445-174823-1-ND - Cut Tape (CT)
445-174823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8R1E684K125AC
Description
CAP CER 0.68UF 25V X8R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8R1E684K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.395
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66054kr.1,321.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09300kr.54.65
100kr.0.97380kr.97.38
500kr.0.77336kr.386.68
1.000kr.0.71147kr.711.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.56000kr.15.60
50kr.1.12860kr.56.43
100kr.0.99540kr.99.54
500kr.0.76816kr.384.08
1.000kr.0.69727kr.697.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750