
GCM21BR71E684KA55L | |
|---|---|
DigiKey Part Number | 490-14780-2-ND - Tape & Reel (TR) 490-14780-1-ND - Cut Tape (CT) 490-14780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E684KA55L |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E684KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72660 | kr.36.33 |
| 100 | kr.0.64100 | kr.64.10 |
| 500 | kr.0.49730 | kr.248.65 |
| 1.000 | kr.0.45299 | kr.452.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38699 | kr.1,160.97 |
| 6.000 | kr.0.36105 | kr.2,166.30 |
| 9.000 | kr.0.34807 | kr.3,132.63 |
| 15.000 | kr.0.33368 | kr.5,005.20 |
| 21.000 | kr.0.32527 | kr.6,830.67 |
| 30.000 | kr.0.31718 | kr.9,515.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

