C3216JB2J222M115AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1.023
Unit Price: kr.1.54000
Datasheet

Similar


TDK
In Stock: 10.197
Unit Price: kr.2.18000
Datasheet

Similar


TDK
In Stock: 1.892
Unit Price: kr.2.18000
Datasheet

Similar


TDK
In Stock: 1.256
Unit Price: kr.1.86000
Datasheet

Similar


TDK
In Stock: 3.607
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 3.199
Unit Price: kr.1.60000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Similar


KEMET
In Stock: 21.384
Unit Price: kr.2.95000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.6.54000
Datasheet

Similar


YAGEO
In Stock: 228
Unit Price: kr.1.41000
Datasheet
2200 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2J222M115AA

DigiKey Part Number
445-11789-2-ND - Tape & Reel (TR)
445-11789-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2J222M115AA
Description
CAP CER 2200PF 630V JB 1206
Customer Reference
Detailed Description
2200 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2J222M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216JB2J222K115AATDK1.023445-11788-1-NDkr.1.54000Upgrade
C3216C0G2J222J115AATDK10.197445-2344-1-NDkr.2.18000Similar
C3216C0G2J222K115AATDK1.892445-14634-1-NDkr.2.18000Similar
C3216X7R2J222K115AATDK1.256445-2289-1-NDkr.1.86000Similar
C3216X7R2J222K115AMTDK3.607445-6082-1-NDkr.1.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes