2200 pF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2J222K115AA

DigiKey Part Number
445-11788-2-ND - Tape & Reel (TR)
445-11788-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2J222K115AA
Description
CAP CER 2200PF 630V JB 1206
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2J222K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J222J115AATDK14.207445-2344-1-NDkr.2.16000Similar
C3216C0G2J222K115AATDK1.892445-14634-1-NDkr.2.16000Similar
C3216X7R2J222K115AATDK1.311445-2289-1-NDkr.1.84000Similar
C3216X7R2J222K115AMTDK3.617445-6082-1-NDkr.1.65000Similar
1206J6300222JXTKnowles Syfer01206J6300222JXT-NDkr.1.81045Similar
In-Stock: 1.023
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63140kr.31.57
100kr.0.55670kr.55.67
500kr.0.42910kr.214.55
1.000kr.0.38991kr.389.91
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000