2200 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J222M115AA

DigiKey Part Number
445-4481-2-ND - Tape & Reel (TR)
445-4481-1-ND - Cut Tape (CT)
445-4481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J222M115AA
Description
CAP CER 2200PF 630V X7R 1206
Customer Reference
Detailed Description
2200 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J222M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J222K115AATDK1.337445-2289-1-NDkr.1.84000Upgrade
C3216X7R2J222K115AMTDK3.617445-6082-1-NDkr.1.65000Upgrade
C3216C0G2J222J115AATDK14.727445-2344-1-NDkr.2.16000Similar
C3216C0G2J222K115AATDK1.892445-14634-1-NDkr.2.16000Similar
1206J6300222MXTKnowles Syfer01206J6300222MXT-NDkr.1.81045Direct
In-Stock: 3.400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65040kr.32.52
100kr.0.57250kr.57.25
500kr.0.44178kr.220.89
1.000kr.0.40139kr.401.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35771kr.715.42
4.000kr.0.33122kr.1,324.88
6.000kr.0.31796kr.1,907.76
10.000kr.0.30327kr.3,032.70
14.000kr.0.29468kr.4,125.52
20.000kr.0.28642kr.5,728.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750