2200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J222K115AA

DigiKey Part Number
445-14634-2-ND - Tape & Reel (TR)
445-14634-1-ND - Cut Tape (CT)
445-14634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J222K115AA
Description
CAP CER 2200PF 630V C0G 1206
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J222K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J222J115AATDK14.727445-2344-1-NDkr.2.16000Direct
C3216X7R2J222K115AATDK1.336445-2289-1-NDkr.1.84000Similar
C3216X7R2J222K115AMTDK3.617445-6082-1-NDkr.1.65000Similar
CL31C222JHHNFNESamsung Electro-Mechanics32.5911276-3238-1-NDkr.1.39000Direct
C1206C222JBGACTUKEMET21.394399-12247-1-NDkr.2.92000Upgrade
In-Stock: 1.892
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28700kr.12.87
50kr.0.94080kr.47.04
100kr.0.83500kr.83.50
500kr.0.65696kr.328.48
1.000kr.0.60198kr.601.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.54087kr.1,081.74
4.000kr.0.50473kr.2,018.92
6.000kr.0.48665kr.2,919.90
10.000kr.0.46661kr.4,666.10
14.000kr.0.45490kr.6,368.60
20.000kr.0.44364kr.8,872.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000