Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1C473M050BC | |
|---|---|
DigiKey Part Number | 445-4949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C473M050BC |
Description | CAP CER 0.047UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C473M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1C473K050BC | TDK | 67.404 | 445-C1005X7R1C473K050BCCT-ND | kr.0.63000 | Upgrade |
| C1005X7R1E473K050BC | TDK | 56.851 | 445-4941-1-ND | kr.0.63000 | Upgrade |
| C1005X7R1H473K050BB | TDK | 157.464 | 445-7336-1-ND | kr.0.63000 | Upgrade |
| C1005X7R1H473M050BB | TDK | 24.524 | 445-7337-1-ND | kr.0.63000 | Upgrade |
| CGJ2B2X7R1C473K050BA | TDK | 23.097 | 445-8093-1-ND | kr.0.76000 | Upgrade |








