


CC0402KRX7R7BB473 | |
|---|---|
DigiKey Part Number | 311-1362-2-ND - Tape & Reel (TR) 311-1362-1-ND - Cut Tape (CT) 311-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09640 | kr.4.82 |
| 100 | kr.0.08180 | kr.8.18 |
| 500 | kr.0.05718 | kr.28.59 |
| 1.000 | kr.0.04971 | kr.49.71 |
| 2.500 | kr.0.04182 | kr.104.55 |
| 5.000 | kr.0.03709 | kr.185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03164 | kr.316.40 |
| 20.000 | kr.0.02861 | kr.572.20 |
| 30.000 | kr.0.02710 | kr.813.00 |
| 50.000 | kr.0.02542 | kr.1,271.00 |
| 70.000 | kr.0.02444 | kr.1,710.80 |
| 100.000 | kr.0.02350 | kr.2,350.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


