0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C473K3RACTU

DigiKey Part Number
399-C0402C473K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C473K3RACTUCT-ND - Cut Tape (CT)
399-C0402C473K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473K3RACTU
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C473J3RACTUKEMET13.909399-9954-1-NDkr.2.73000Upgrade
GRM155R71E473KA88DMurata Electronics449.907490-3254-1-NDkr.0.63000Direct
GRM155R71E473KA88JMurata Electronics43.746490-6347-1-NDkr.0.63000Direct
C1005X7R1H473K050BBTDK168.017445-7336-1-NDkr.0.63000Upgrade
C1005X8R1E473K050BCTDK23.194445-174818-1-NDkr.1.08000Upgrade
In-Stock: 107.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22700kr.11.35
100kr.0.19590kr.19.59
500kr.0.14266kr.71.33
1.000kr.0.12648kr.126.48
2.500kr.0.10940kr.273.50
5.000kr.0.09913kr.495.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09071kr.907.10
20.000kr.0.08377kr.1,675.40
30.000kr.0.08030kr.2,409.00
50.000kr.0.07646kr.3,823.00
70.000kr.0.07422kr.5,195.40
100.000kr.0.07206kr.7,206.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750