0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
C Series 0402

C1005X7R1E473K050BC

DigiKey Part Number
445-4941-2-ND - Tape & Reel (TR)
445-4941-1-ND - Cut Tape (CT)
445-4941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E473K050BC
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E473K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21680kr.10.84
100kr.0.18640kr.18.64
500kr.0.13592kr.67.96
1.000kr.0.12027kr.120.27
2.500kr.0.10390kr.259.75
5.000kr.0.09406kr.470.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08350kr.835.00
20.000kr.0.07704kr.1,540.80
30.000kr.0.07381kr.2,214.30
50.000kr.0.07022kr.3,511.00
70.000kr.0.06813kr.4,769.10
100.000kr.0.06612kr.6,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750