TMF107B7474KAHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.15954
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.845
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.895
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.776
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 619
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95953
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 115.337
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 23.955
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 58.388
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24.286
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.359
Unit Price: kr.0.96000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF107B7474KAHT

DigiKey Part Number
587-TMF107B7474KAHTTR-ND - Tape & Reel (TR)
587-TMF107B7474KAHTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMF107B7474KAHT
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF107B7474KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49900kr.4.99
50kr.0.35200kr.17.60
100kr.0.30400kr.30.40
500kr.0.28404kr.142.02
1.000kr.0.22758kr.227.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18451kr.738.04
8.000kr.0.16197kr.1,295.76
12.000kr.0.14877kr.1,785.24
20.000kr.0.14153kr.2,830.60
28.000kr.0.12155kr.3,403.40
40.000kr.0.12108kr.4,843.20
48.000kr.0.12085kr.5,800.80
96.000kr.0.12005kr.11,524.80
100.000kr.0.12001kr.12,001.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500