
MCJCT168BB7474KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7474KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT168BB7474KTPA01CT-ND - Cut Tape (CT) 587-MCJCT168BB7474KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7474KTPA01 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7474KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80020 | kr.40.01 |
| 100 | kr.0.70750 | kr.70.75 |
| 500 | kr.0.55170 | kr.275.85 |
| 1.000 | kr.0.50371 | kr.503.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44450 | kr.1,333.50 |
| 6.000 | kr.0.41552 | kr.2,493.12 |
| 9.000 | kr.0.40103 | kr.3,609.27 |
| 15.000 | kr.0.38496 | kr.5,774.40 |
| 21.000 | kr.0.37556 | kr.7,886.76 |
| 30.000 | kr.0.36653 | kr.10,995.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

