0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188R71E474KA64J

DigiKey Part Number
490-11158-2-ND - Tape & Reel (TR)
490-11158-1-ND - Cut Tape (CT)
490-11158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71E474KA64J
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E474KA64J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62400kr.6.24
50kr.0.44100kr.22.05
100kr.0.38520kr.38.52
500kr.0.29064kr.145.32
1.000kr.0.26157kr.261.57
2.500kr.0.23102kr.577.55
5.000kr.0.21261kr.1,063.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19184kr.1,918.40
20.000kr.0.17974kr.3,594.80
30.000kr.0.17369kr.5,210.70
50.000kr.0.16697kr.8,348.50
70.000kr.0.16305kr.11,413.50
100.000kr.0.15928kr.15,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250