0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R8BB474

DigiKey Part Number
13-AC0603KRX7R8BB474TR-ND - Tape & Reel (TR)
13-AC0603KRX7R8BB474CT-ND - Cut Tape (CT)
13-AC0603KRX7R8BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R8BB474
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.73500kr.7.35
50kr.0.52240kr.26.12
100kr.0.45770kr.45.77
500kr.0.34908kr.174.54
1.000kr.0.31554kr.315.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25276kr.1,011.04
8.000kr.0.23503kr.1,880.24
12.000kr.0.22616kr.2,713.92
20.000kr.0.21632kr.4,326.40
28.000kr.0.21058kr.5,896.24
40.000kr.0.20505kr.8,202.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750