Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAAST168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST168SB7474KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST168SB7474KTNA01 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST168SB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST168SB7474KTNA01 | Taiyo Yuden | 85 | 587-MCAST168SB7474KTNA01CT-ND | kr.1.14000 | Parametric Equivalent |
| MCJCT168BB7474KTPA01 | Taiyo Yuden | 2.685 | 587-MCJCT168BB7474KTPA01CT-ND | kr.1.90000 | Parametric Equivalent |
| TMF107B7474KAHT | Taiyo Yuden | 0 | 587-TMF107B7474KAHTCT-ND | kr.0.95000 | Parametric Equivalent |
| AC0603KRX7R8BB474 | YAGEO | 11.926 | 13-AC0603KRX7R8BB474CT-ND | kr.1.27000 | Parametric Equivalent |
| C0603C474K3RACAUTO | KEMET | 8.537 | 399-C0603C474K3RACAUTOCT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17361 | kr.694.44 |
| Unit Price without VAT: | kr.0.17361 |
|---|---|
| Unit Price with VAT: | kr.0.21701 |










