0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KA8VPNC

DigiKey Part Number
1276-6615-2-ND - Tape & Reel (TR)
1276-6615-1-ND - Cut Tape (CT)
1276-6615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KA8VPNC
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KA8VPNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35380kr.17.69
100kr.0.30750kr.30.75
500kr.0.22926kr.114.63
1.000kr.0.20523kr.205.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16934kr.677.36
8.000kr.0.15603kr.1,248.24
12.000kr.0.14937kr.1,792.44
20.000kr.0.14199kr.2,839.80
28.000kr.0.13768kr.3,855.04
40.000kr.0.13353kr.5,341.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250