Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMF107B7474KAHT | |
|---|---|
DigiKey Part Number | 587-TMF107B7474KAHTTR-ND - Tape & Reel (TR) 587-TMF107B7474KAHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMF107B7474KAHT |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF107B7474KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.35200 | kr.17.60 |
| 100 | kr.0.30400 | kr.30.40 |
| 500 | kr.0.28404 | kr.142.02 |
| 1.000 | kr.0.22758 | kr.227.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18451 | kr.738.04 |
| 8.000 | kr.0.16197 | kr.1,295.76 |
| 12.000 | kr.0.14877 | kr.1,785.24 |
| 20.000 | kr.0.14153 | kr.2,830.60 |
| 28.000 | kr.0.12155 | kr.3,403.40 |
| 40.000 | kr.0.12108 | kr.4,843.20 |
| 48.000 | kr.0.12085 | kr.5,800.80 |
| 96.000 | kr.0.12005 | kr.11,524.80 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |












