MMASE105SB5105KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07138
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06244
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07138
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 16.199
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06244
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07743
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07138
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19.681
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 91.418
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 201.157
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 77.372
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 110.072
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.770
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.013
Unit Price: kr.1.41000
Datasheet
MFG_MMASE105SB5105KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASE105SB5105KFNA01

DigiKey Part Number
587-MMASE105SB5105KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASE105SB5105KFNA01
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASE105SB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06244kr.624.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.06244
Unit Price with VAT:kr.0.07805