Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE105SB5105KFNA18 | |
|---|---|
DigiKey Part Number | 587-MMASE105SB5105KFNA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE105SB5105KFNA18 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE105SB5105KFNA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105BJ105KV8F | Taiyo Yuden | 0 | 587-EMK105BJ105KV8FCT-ND | kr.0.64000 | Parametric Equivalent |
| MBASE105SB5105KFNA01 | Taiyo Yuden | 0 | 587-MBASE105SB5105KFNA01TR-ND | kr.0.07002 | Parametric Equivalent |
| MBASE105SB5105KFNA18 | Taiyo Yuden | 0 | 587-MBASE105SB5105KFNA18TR-ND | kr.0.08048 | Parametric Equivalent |
| MCASE105SB5105KFNA01 | Taiyo Yuden | 292 | 587-MCASE105SB5105KFNA01CT-ND | kr.0.64000 | Parametric Equivalent |
| MCASE105SB5105KFNA1J | Taiyo Yuden | 0 | 587-MCASE105SB5105KFNA1JTR-ND | kr.0.07002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08048 | kr.804.80 |
| Unit Price without VAT: | kr.0.08048 |
|---|---|
| Unit Price with VAT: | kr.0.10060 |












