
0402X105K160CT | |
|---|---|
DigiKey Part Number | 1292-0402X105K160CTTR-ND - Tape & Reel (TR) 1292-0402X105K160CT-ND - Cut Tape (CT) 1292-0402X105K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X105K160CT |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.06720 | kr.6.72 |
| 500 | kr.0.04666 | kr.23.33 |
| 1.000 | kr.0.04032 | kr.40.32 |
| 2.500 | kr.0.03373 | kr.84.33 |
| 5.000 | kr.0.02979 | kr.148.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02655 | kr.265.50 |
| 20.000 | kr.0.02389 | kr.477.80 |
| 30.000 | kr.0.02256 | kr.676.80 |
| 50.000 | kr.0.02109 | kr.1,054.50 |
| 70.000 | kr.0.02023 | kr.1,416.10 |
| 100.000 | kr.0.01941 | kr.1,941.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

