1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C105K4PAC7411

DigiKey Part Number
399-C0402C105K4PAC7411TR-ND - Tape & Reel (TR)
399-C0402C105K4PAC7411CT-ND - Cut Tape (CT)
399-C0402C105K4PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C105K4PAC7411
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C105K4PAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C105K4PACTUKEMET351.004399-12289-1-NDkr.0.76000Parametric Equivalent
0402X105K160CTWalsin Technology Corporation262.6991292-0402X105K160CT-NDkr.0.63000Parametric Equivalent
CC0402KPX5R7BB105YAGEO41.15213-CC0402KPX5R7BB105CT-NDkr.1.46000Parametric Equivalent
CC0402KRX5R7BB105YAGEO45.421311-1691-1-NDkr.1.46000Parametric Equivalent
CL05A105KO5NNNCSamsung Electro-Mechanics6.738.0511276-1067-1-NDkr.0.63000Parametric Equivalent
In-Stock: 46.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24280kr.24.28
500kr.0.17892kr.89.46
1.000kr.0.15932kr.159.32
2.500kr.0.13877kr.346.93
5.000kr.0.12641kr.632.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.09906kr.4,953.00
100.000kr.0.09375kr.9,375.00
150.000kr.0.09108kr.13,662.00
250.000kr.0.08813kr.22,032.50
350.000kr.0.08641kr.30,243.50
500.000kr.0.08475kr.42,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000