

CC0402KPX5R7BB105 | |
---|---|
DigiKey Part Number | 13-CC0402KPX5R7BB105TR-ND - Tape & Reel (TR) 13-CC0402KPX5R7BB105CT-ND - Cut Tape (CT) 13-CC0402KPX5R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.82600 | kr.8.26 |
50 | kr.0.59400 | kr.29.70 |
100 | kr.0.52030 | kr.52.03 |
500 | kr.0.40038 | kr.200.19 |
1.000 | kr.0.36486 | kr.364.86 |
2.500 | kr.0.33994 | kr.849.85 |
5.000 | kr.0.30075 | kr.1,503.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.28290 | kr.14,145.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |