MCASE105SB5105KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07002
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.08048
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 292
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.807
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07002
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.08048
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.655
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 452.826
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45.681
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 338.364
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.600
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 110.815
Unit Price: kr.1.47000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105SB5105KFNA1J

DigiKey Part Number
587-MCASE105SB5105KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE105SB5105KFNA1J
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105SB5105KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105BJ105KV8FTaiyo Yuden0587-EMK105BJ105KV8FCT-NDkr.0.64000Parametric Equivalent
MBASE105SB5105KFNA01Taiyo Yuden0587-MBASE105SB5105KFNA01TR-NDkr.0.07002Parametric Equivalent
MBASE105SB5105KFNA18Taiyo Yuden0587-MBASE105SB5105KFNA18TR-NDkr.0.08048Parametric Equivalent
MCASE105SB5105KFNA01Taiyo Yuden292587-MCASE105SB5105KFNA01CT-NDkr.0.64000Parametric Equivalent
MLASE105SB5105KFNA01Taiyo Yuden9.807587-MLASE105SB5105KFNA01CT-NDkr.0.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07002kr.700.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.07002
Unit Price with VAT:kr.0.08753