MMASU168AB5105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.20903
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.030
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19915
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19786
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 70.441
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 473.598
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12.966
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 53
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 185.023
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.427.688
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 266.770
Unit Price: kr.0.90000
Datasheet
MFG_MMASU168AB5105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU168AB5105KTNA01

DigiKey Part Number
587-MMASU168AB5105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU168AB5105KTNA01
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU168AB5105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19915kr.796.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.19915
Unit Price with VAT:kr.0.24894