1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU168AB5105KTNA01

DigiKey Part Number
587-MBASU168AB5105KTNA01TR-ND - Tape & Reel (TR)
587-MBASU168AB5105KTNA01CT-ND - Cut Tape (CT)
587-MBASU168AB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU168AB5105KTNA01
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU168AB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU168AB5105KTNA01Taiyo Yuden1.850587-MCASU168AB5105KTNA01CT-NDkr.1.14000Parametric Equivalent
MSASU168SB5105KTNA01Taiyo Yuden65.505587-MSASU168SB5105KTNA01CT-NDkr.1.08000Parametric Equivalent
C1608X5R1H105K080ABTDK367.939445-7468-1-NDkr.1.01000Parametric Equivalent
C1608X5R1H105K080DBTDK9.368445-C1608X5R1H105K080DBCT-NDkr.1.14000Parametric Equivalent
CC0603KPX5R9BB105YAGEO44.55013-CC0603KPX5R9BB105CT-NDkr.1.46000Parametric Equivalent
In-Stock: 3.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45520kr.22.76
100kr.0.39750kr.39.75
500kr.0.30102kr.150.51
1.000kr.0.27123kr.271.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22666kr.906.64
8.000kr.0.21012kr.1,680.96
12.000kr.0.20184kr.2,422.08
20.000kr.0.19268kr.3,853.60
28.000kr.0.18732kr.5,244.96
40.000kr.0.18217kr.7,286.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500