1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRT188R61H105KE13D

DigiKey Part Number
490-12330-2-ND - Tape & Reel (TR)
490-12330-1-ND - Cut Tape (CT)
490-12330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61H105KE13D
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61H105KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38300kr.19.15
100kr.0.33350kr.33.35
500kr.0.24980kr.124.90
1.000kr.0.22418kr.224.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18053kr.722.12
8.000kr.0.16671kr.1,333.68
12.000kr.0.15979kr.1,917.48
20.000kr.0.15213kr.3,042.60
28.000kr.0.14765kr.4,134.20
40.000kr.0.14335kr.5,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750