
MSASU168SB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU168SB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU168SB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASU168SB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168SB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168SB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.40200 | kr.20.10 |
| 100 | kr.0.35070 | kr.35.07 |
| 500 | kr.0.27802 | kr.139.01 |
| 1.000 | kr.0.23770 | kr.237.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18613 | kr.744.52 |
| 8.000 | kr.0.17753 | kr.1,420.24 |
| 12.000 | kr.0.17323 | kr.2,078.76 |
| 20.000 | kr.0.16749 | kr.3,349.80 |
| 28.000 | kr.0.16270 | kr.4,555.60 |
| 40.000 | kr.0.15809 | kr.6,323.60 |
| 48.000 | kr.0.15591 | kr.7,483.68 |
| 96.000 | kr.0.15380 | kr.14,764.80 |
| 100.000 | kr.0.14818 | kr.14,818.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

