


CC0603KPX5R9BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R9BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX5R9BB105CT-ND - Cut Tape (CT) 13-CC0603KPX5R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R9BB105 |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX5R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.60860 | kr.30.43 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.41160 | kr.205.80 |
| 1.000 | kr.0.37336 | kr.373.36 |
| 2.500 | kr.0.33313 | kr.832.82 |
| 5.000 | kr.0.30891 | kr.1,544.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26573 | kr.3,985.95 |
| 30.000 | kr.0.25180 | kr.7,554.00 |
| 45.000 | kr.0.24482 | kr.11,016.90 |
| 75.000 | kr.0.23709 | kr.17,781.75 |
| 105.000 | kr.0.23256 | kr.24,418.80 |
| 150.000 | kr.0.22821 | kr.34,231.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

