1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168AB5105KTNA01

DigiKey Part Number
587-MCASU168AB5105KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168AB5105KTNA01CT-ND - Cut Tape (CT)
587-MCASU168AB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168AB5105KTNA01
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168AB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X5R1H105K080ABTDK289.658445-7878-1-NDkr.0.20000Parametric Equivalent
GRT188R61H105KE13DMurata Electronics418.299490-12330-1-NDkr.0.13000Parametric Equivalent
GRT188R61H105KE13JMurata Electronics5.875490-GRT188R61H105KE13JCT-NDkr.0.13000Parametric Equivalent
In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45520kr.22.76
100kr.0.39750kr.39.75
500kr.0.30102kr.150.51
1.000kr.0.27123kr.271.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22666kr.906.64
8.000kr.0.21012kr.1,680.96
12.000kr.0.20184kr.2,422.08
20.000kr.0.19268kr.3,853.60
28.000kr.0.18732kr.5,244.96
40.000kr.0.18217kr.7,286.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500