MLASU168SB5105KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3.969
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.850
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21586
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21586
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 65.410
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 362.775
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 9.368
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44.550
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98.981
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


TDK
In Stock: 289.578
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.862.570
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 417.934
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.815
Unit Price: kr.0.95000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU168SB5105KTNA01

DigiKey Part Number
587-MLASU168SB5105KTNA01TR-ND - Tape & Reel (TR)
587-MLASU168SB5105KTNA01CT-ND - Cut Tape (CT)
587-MLASU168SB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASU168SB5105KTNA01
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU168SB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU168AB5105KTNA01Taiyo Yuden3.969587-MBASU168AB5105KTNA01CT-NDkr.1.14000Parametric Equivalent
MCASU168AB5105KTNA01Taiyo Yuden1.850587-MCASU168AB5105KTNA01CT-NDkr.1.14000Parametric Equivalent
MCASU168AB5105KTNA1JTaiyo Yuden0587-MCASU168AB5105KTNA1JTR-NDkr.0.21586Parametric Equivalent
MMASU168AB5105KTNA01Taiyo Yuden0587-MMASU168AB5105KTNA01TR-NDkr.0.21586Parametric Equivalent
MSASU168SB5105KTNA01Taiyo Yuden65.410587-MSASU168SB5105KTNA01CT-NDkr.1.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43500kr.21.75
100kr.0.37980kr.37.98
500kr.0.28656kr.143.28
1.000kr.0.25791kr.257.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21510kr.860.40
8.000kr.0.19920kr.1,593.60
12.000kr.0.19125kr.2,295.00
20.000kr.0.18244kr.3,648.80
28.000kr.0.17729kr.4,964.12
40.000kr.0.17234kr.6,893.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000