Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH168BB7473KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH168BB7473KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH168BB7473KTPA1J |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168BB7473KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168BB7473KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7473KTPA01TR-ND | kr.0.47189 | Parametric Equivalent |
| MCJCH168BB7473KTPA01 | Taiyo Yuden | 2.090 | 587-MCJCH168BB7473KTPA01CT-ND | kr.2.03000 | Parametric Equivalent |
| MMJCH168BB7473KTPA01 | Taiyo Yuden | 0 | 587-MMJCH168BB7473KTPA01TR-ND | kr.0.43473 | Parametric Equivalent |
| C0603X473K1RACAUTO | KEMET | 18.919 | 399-C0603X473K1RACAUTOCT-ND | kr.3.36000 | Parametric Equivalent |
| C0603X473K1RACTU | KEMET | 0 | 399-C0603X473K1RACTUCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46468 | kr.1,394.04 |
| Unit Price without VAT: | kr.0.46468 |
|---|---|
| Unit Price with VAT: | kr.0.58085 |






