0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473K1RACAUTO

DigiKey Part Number
399-C0603X473K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X473K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603X473K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473K1RACAUTO
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.07300kr.20.73
50kr.1.55340kr.77.67
100kr.1.39350kr.139.35
500kr.1.12510kr.562.55
1.000kr.1.04223kr.1,042.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91791kr.3,671.64
8.000kr.0.87171kr.6,973.68
12.000kr.0.84857kr.10,182.84
20.000kr.0.82293kr.16,458.60
28.000kr.0.80794kr.22,622.32
40.000kr.0.79352kr.31,740.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000