


C0603X473K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X473K1RECTUTR-ND - Tape & Reel (TR) 399-C0603X473K1RECTUCT-ND - Cut Tape (CT) 399-C0603X473K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K1RECTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473K1RACAUTO | KEMET | 30.919 | 399-C0603X473K1RACAUTOCT-ND | kr.3.36000 | Parametric Equivalent |
| C1608X7S2A473K080AE | TDK | 7.573 | 445-173762-1-ND | kr.1.65000 | Similar |
| MCJCH168BB7473KTPA01 | Taiyo Yuden | 2.090 | 587-MCJCH168BB7473KTPA01CT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76200 | kr.38.10 |
| 100 | kr.0.67270 | kr.67.27 |
| 500 | kr.0.52330 | kr.261.65 |
| 1.000 | kr.0.47728 | kr.477.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40822 | kr.1,632.88 |
| 8.000 | kr.0.38258 | kr.3,060.64 |
| 12.000 | kr.0.36975 | kr.4,437.00 |
| 20.000 | kr.0.35553 | kr.7,110.60 |
| 28.000 | kr.0.34721 | kr.9,721.88 |
| 40.000 | kr.0.33922 | kr.13,568.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

