Upgrade
Parametric Equivalent
Parametric Equivalent



C0603X473K1RECAUTO | |
|---|---|
DigiKey Part Number | C0603X473K1RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X473K1RECAUTO |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473J1RECAUTO | KEMET | 0 | C0603X473J1RECAUTO-ND | kr.0.32927 | Upgrade |
| C0603X473K1RACAUTO | KEMET | 30.919 | 399-C0603X473K1RACAUTOCT-ND | kr.3.36000 | Parametric Equivalent |
| MCJCH168BB7473KTPA01 | Taiyo Yuden | 2.090 | 587-MCJCH168BB7473KTPA01CT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44564 | kr.1,782.56 |
| Unit Price without VAT: | kr.0.44564 |
|---|---|
| Unit Price with VAT: | kr.0.55705 |




