C0603X473K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 30.919
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44564
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.321
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.47189
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.750
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.46468
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.43473
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473K1RACTU

DigiKey Part Number
399-C0603X473K1RACTUTR-ND - Tape & Reel (TR)
399-C0603X473K1RACTUCT-ND - Cut Tape (CT)
399-C0603X473K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473K1RACTU
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X473K1RACAUTOKEMET30.919399-C0603X473K1RACAUTOCT-NDkr.3.36000Parametric Equivalent
C0603X473K1RECAUTOKEMET0C0603X473K1RECAUTO-NDkr.0.44564Parametric Equivalent
C0603X473K1RECTUKEMET2.321399-C0603X473K1RECTUCT-NDkr.1.78000Parametric Equivalent
MBJCH168BB7473KTPA01Taiyo Yuden0587-MBJCH168BB7473KTPA01TR-NDkr.0.47189Parametric Equivalent
MCJCH168BB7473KTPA01Taiyo Yuden2.750587-MCJCH168BB7473KTPA01CT-NDkr.2.03000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.00300kr.20.03
50kr.1.50000kr.75.00
100kr.1.34530kr.134.53
500kr.1.08452kr.542.26
1.000kr.1.00388kr.1,003.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88297kr.3,531.88
8.000kr.0.83805kr.6,704.40
12.000kr.0.81555kr.9,786.60
20.000kr.0.79061kr.15,812.20
28.000kr.0.77603kr.21,728.84
40.000kr.0.76200kr.30,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500