0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH168BB7473KTPA01

DigiKey Part Number
587-MCJCH168BB7473KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH168BB7473KTPA01CT-ND - Cut Tape (CT)
587-MCJCH168BB7473KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH168BB7473KTPA01
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH168BB7473KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X473K1RACAUTOKEMET18.919399-C0603X473K1RACAUTOCT-NDkr.3.36000Parametric Equivalent
In-Stock: 2.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86860kr.43.43
100kr.0.76970kr.76.97
500kr.0.60280kr.301.40
1.000kr.0.55139kr.551.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48791kr.1,463.73
6.000kr.0.45688kr.2,741.28
9.000kr.0.44134kr.3,972.06
15.000kr.0.42413kr.6,361.95
21.000kr.0.41407kr.8,695.47
30.000kr.0.40438kr.12,131.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750