Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU105SB7472KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7472KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7472KFCA01 |
Description | MLCC, 4700 PF, 10 %, X7R, -55 T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU105SB7472KFNA01 | Taiyo Yuden | 0 | 587-MAASU105SB7472KFNA01TR-ND | kr.0.06459 | Parametric Equivalent |
| MCASU105SB7472KFNA01 | Taiyo Yuden | 4.381 | 587-MCASU105SB7472KFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| UMF105B7472KVHF | Taiyo Yuden | 61 | 587-6573-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402KRX7R9BB472 | YAGEO | 0 | 311-3030-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C472K5RACAUTO | KEMET | 85.520 | 399-16014-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03916 | kr.391.60 |
| 20.000 | kr.0.03905 | kr.781.00 |
| Unit Price without VAT: | kr.0.03916 |
|---|---|
| Unit Price with VAT: | kr.0.04895 |









