4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GCM155R71H472KA37D

DigiKey Part Number
490-4915-2-ND - Tape & Reel (TR)
490-4915-1-ND - Cut Tape (CT)
490-4915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H472KA37D
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H472KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14800kr.1.48
50kr.0.09640kr.4.82
100kr.0.08230kr.8.23
500kr.0.05736kr.28.68
1.000kr.0.04983kr.49.83
2.500kr.0.04190kr.104.75
5.000kr.0.03715kr.185.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03232kr.323.20
20.000kr.0.02922kr.584.40
30.000kr.0.02767kr.830.10
50.000kr.0.02595kr.1,297.50
70.000kr.0.02495kr.1,746.50
100.000kr.0.02399kr.2,399.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000