4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1H472K050BA

DigiKey Part Number
445-8070-2-ND - Tape & Reel (TR)
445-8070-1-ND - Cut Tape (CT)
445-8070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1H472K050BA
Description
CAP CER 4700PF 50V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1H472K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H472K050BATDK84.441445-5607-1-NDkr.0.63000Parametric Equivalent
04025C472K4T2AKYOCERA AVX59.260478-KAM05AR71H472KHCT-NDkr.0.63000Direct
04025C472K4T4AKYOCERA AVX43.595478-KAM05AR71H472KNCT-NDkr.0.63000Direct
AC0402KRX7R9BB472YAGEO0311-3030-1-NDkr.0.63000Parametric Equivalent
C0402C472K5RACAUTOKEMET75.640399-16014-1-NDkr.0.63000Parametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29300kr.14.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29300kr.14.65
100kr.0.25230kr.25.23
500kr.0.18462kr.92.31
1.000kr.0.16345kr.163.45
2.500kr.0.14105kr.352.62
5.000kr.0.12746kr.637.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000