

C0402C472K5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C472K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C472K5RECAUTOCT-ND - Cut Tape (CT) 399-C0402C472K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472K5RECAUTO |
Description | CAP CER 0402 4.7NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.44800 | kr.4.48 |
50 | kr.0.25860 | kr.12.93 |
100 | kr.0.21630 | kr.21.63 |
500 | kr.0.16268 | kr.81.34 |
1.000 | kr.0.14157 | kr.141.57 |
2.500 | kr.0.13967 | kr.349.17 |
5.000 | kr.0.13805 | kr.690.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.10147 | kr.1,014.70 |
20.000 | kr.0.09400 | kr.1,880.00 |
30.000 | kr.0.09026 | kr.2,707.80 |
50.000 | kr.0.08611 | kr.4,305.50 |
70.000 | kr.0.08545 | kr.5,981.50 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |