

UMF105B7472KVHF | |
---|---|
DigiKey Part Number | 587-6573-2-ND - Tape & Reel (TR) 587-6573-1-ND - Cut Tape (CT) 587-6573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF105B7472KVHF |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF105B7472KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
50 | kr.0.16520 | kr.8.26 |
100 | kr.0.14140 | kr.14.14 |
500 | kr.0.10176 | kr.50.88 |
1.000 | kr.0.09459 | kr.94.59 |
2.500 | kr.0.08151 | kr.203.78 |
5.000 | kr.0.06913 | kr.345.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05542 | kr.554.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |