MAASU105SB7472KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4.781
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 171
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21.533
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72.397
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.699
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07361
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 92.390
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 25.404
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 98.249
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.675
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 260.316
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 357.918
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.611
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01565
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7472KFNA01

DigiKey Part Number
587-MAASU105SB7472KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU105SB7472KFNA01
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7472KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05791kr.579.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.05791
Unit Price with VAT:kr.0.07239