Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK561M2G---3545S | |
|---|---|
DigiKey Part Number | 4403-LSK561M2G---3545S-ND |
Manufacturer | |
Manufacturer Product Number | LSK561M2G---3545S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.604 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG560MEFCSN35X45 | Rubycon | 0 | 400VXG560MEFCSN35X45-ND | kr.47.69270 | Parametric Equivalent |
| 450VXH560MEFC35X45 | Rubycon | 0 | 450VXH560MEFC35X45-ND | kr.51.99370 | Parametric Equivalent |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | kr.87.24000 | Parametric Equivalent |
| 500VXT560MEFCSN35X45 | Rubycon | 78 | 1189-500VXT560MEFCSN35X45-ND | kr.125.47000 | Parametric Equivalent |
| B43644E5567M000 | TDK | 167 | B43644E5567M000-ND | kr.111.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.33.57347 | kr.10,743.51 |
| Unit Price without VAT: | kr.33.57347 |
|---|---|
| Unit Price with VAT: | kr.41.96684 |








