MAL219356561E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 167
Unit Price: kr.111.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.46.32425
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.148.36000
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219356561E3

DigiKey Part Number
56-MAL219356561E3-ND
Manufacturer
Manufacturer Product Number
MAL219356561E3
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.52 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
3.78 A @ 10 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43644E5567M000TDK167B43644E5567M000-NDkr.111.33000Parametric Equivalent
B43644E5567M067TDK0495-B43644E5567M067-NDkr.46.32425Parametric Equivalent
ELHS451VSN561MA40SChemi-Con0565-5105-NDkr.148.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
600kr.60.82142kr.36,492.85
Unit Price without VAT:kr.60.82142
Unit Price with VAT:kr.76.02678